
MS085R101F050S1A | |
|---|---|
DigiKey Part Number | 141-MS085R101F050S1A-ND |
Manufacturer | |
Manufacturer Product Number | MS085R101F050S1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS085R101F050S1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.358" (9.1mm) |
Circuit SPDT | Pretravel 0.140" (3.6mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,97902 € | 1.057,34 € |
| Unit Price without VAT: | 0,97902 € |
|---|---|
| Unit Price with VAT: | 1,16503 € |

