



MS085R100F295P1A | |
|---|---|
DigiKey Part Number | MS085R100F295P1A-ND |
Manufacturer | |
Manufacturer Product Number | MS085R100F295P1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS085R100F295P1A Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 295gf |
Packaging Bulk | Release Force 55gf |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPDT | Pretravel 0.043" (1.1mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB1C-C1AA | ZF Electronics | 0 | CH289-ND | 1,45282 € | Similar |
| DB2CC1AA | ZF Electronics | 10.902 | CH883-ND | 1,78000 € | Similar |
| DB3CC1AA | ZF Electronics | 0 | CH881-ND | 1,58370 € | Similar |
| MBB101B01C01D | APEM Inc. | 0 | 679-MBB101B01C01D-ND | 0,82457 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33502 € | 667,51 € |
| Unit Price without VAT: | 1,33502 € |
|---|---|
| Unit Price with VAT: | 1,58867 € |





