




MS0850507F025C1A | |
|---|---|
DigiKey Part Number | EG5909-ND |
Manufacturer | |
Manufacturer Product Number | MS0850507F025C1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850507F025C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 12gf |
Part Status Active | Operating Position 0.492" (12.5mm) |
Circuit SPDT | Pretravel 0.197" (5.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Leaf | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2CB1RC | ZF Electronics | 0 | DB2CB1RC-ND | 1,63596 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,25920 € | 31,48 € |
| 50 | 1,18980 € | 59,49 € |
| 100 | 1,12410 € | 112,41 € |
| 270 | 1,03615 € | 279,76 € |
| 540 | 0,97887 € | 528,59 € |
| 1.080 | 0,92470 € | 998,68 € |
| 5.130 | 0,82886 € | 4.252,05 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


