Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
MS0850505F075S1A
MS0850505F075S1A
Additional Requirements for Selecting a Switch

MS0850505F075S1A

DigiKey Part Number
EG4554-ND
Manufacturer
Manufacturer Product Number
MS0850505F075S1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MS0850505F075S1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
75gf
Release Force
25gf
Operating Position
0.587" (14.9mm)
Pretravel
0.157" (4.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,08300 €10,83 €
251,00400 €25,10 €
500,94860 €47,43 €
1000,89610 €89,61 €
2700,82600 €223,02 €
5400,78031 €421,37 €
1.0800,73715 €796,12 €
5.1300,64975 €3.333,22 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €