



MS0850505F050C1A | |
|---|---|
DigiKey Part Number | EG4553-ND |
Manufacturer | |
Manufacturer Product Number | MS0850505F050C1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850505F050C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.587" (14.9mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2CB1RC | ZF Electronics | 0 | DB2CB1RC-ND | 1,63596 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,85756 € | 463,08 € |
| Unit Price without VAT: | 0,85756 € |
|---|---|
| Unit Price with VAT: | 1,02050 € |


