Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

MS0850505F015S1A

DigiKey Part Number
MS0850505F015S1A-ND
Manufacturer
Manufacturer Product Number
MS0850505F015S1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MS0850505F015S1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
E-Switch
Termination Style
Solder Lug
Series
Operating Force
15gf
Packaging
Bulk
Release Force
6.000gf
Part Status
Active
Operating Position
0.587" (14.9mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,06900 €10,69 €
250,99160 €24,79 €
500,93680 €46,84 €
1000,88490 €88,49 €
2700,81570 €220,24 €
5400,77061 €416,13 €
1.0800,72799 €786,23 €
5.1300,64167 €3.291,77 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €