



MS0850504F035S1C | |
|---|---|
DigiKey Part Number | MS0850504F035S1C-ND |
Manufacturer | |
Manufacturer Product Number | MS0850504F035S1C |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850504F035S1C Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 35gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.429" (10.9mm) |
Circuit SPST-NO | Pretravel 0.125" (3.2mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,05320 € | 26,33 € |
| 50 | 0,99520 € | 49,76 € |
| 100 | 0,94010 € | 94,01 € |
| 270 | 0,86656 € | 233,97 € |
| 540 | 0,81867 € | 442,08 € |
| 1.080 | 0,77339 € | 835,26 € |
| 5.130 | 0,68429 € | 3.510,41 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

