



MS0850504F030V1C | |
|---|---|
DigiKey Part Number | MS0850504F030V1C-ND |
Manufacturer | |
Manufacturer Product Number | MS0850504F030V1C |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS0850504F030V1C Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 12gf |
Part Status Active | Operating Position 0.429" (10.9mm) |
Circuit SPST-NO | Pretravel 0.125" (3.2mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,76124 € | 411,07 € |
| Unit Price without VAT: | 0,76124 € |
|---|---|
| Unit Price with VAT: | 0,90588 € |

