



MS0850504F030S1A | |
|---|---|
DigiKey Part Number | MS0850504F030S1A-ND |
Manufacturer | |
Manufacturer Product Number | MS0850504F030S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850504F030S1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 12gf |
Part Status Active | Operating Position 0.429" (10.9mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,75889 € | 204,90 € |
| Unit Price without VAT: | 0,75889 € |
|---|---|
| Unit Price with VAT: | 0,90308 € |

