




MS0850502F050S1A | |
|---|---|
DigiKey Part Number | EG4543-ND |
Manufacturer | |
Manufacturer Product Number | MS0850502F050S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850502F050S1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.358" (9.1mm) |
Circuit SPDT | Pretravel 0.150" (3.8mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,97640 € | 24,41 € |
| 50 | 0,92240 € | 46,12 € |
| 100 | 0,87140 € | 87,14 € |
| 270 | 0,80322 € | 216,87 € |
| 540 | 0,75881 € | 409,76 € |
| 1.080 | 0,75527 € | 815,69 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

