




MS0850501F045V1A | |
|---|---|
DigiKey Part Number | MS0850501F045V1A-ND |
Manufacturer | |
Manufacturer Product Number | MS0850501F045V1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS0850501F045V1A Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.358" (9.1mm) |
Circuit SPDT | Pretravel 0.140" (3.6mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,02400 € | 10,24 € |
| 25 | 0,95000 € | 23,75 € |
| 50 | 0,89760 € | 44,88 € |
| 100 | 0,84800 € | 84,80 € |
| 270 | 0,78167 € | 211,05 € |
| 540 | 0,73844 € | 398,76 € |
| 1.080 | 0,69759 € | 753,40 € |
| 5.130 | 0,61372 € | 3.148,38 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

