
MS0850501F040P1C | |
|---|---|
DigiKey Part Number | 141-MS0850501F040P1C-ND |
Manufacturer | |
Manufacturer Product Number | MS0850501F040P1C |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS0850501F040P1C Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.358" (9.1mm) |
Circuit SPST-NO | Pretravel 0.140" (3.6mm) |
Switch Function Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,51981 € | 561,39 € |
| Unit Price without VAT: | 0,51981 € |
|---|---|
| Unit Price with VAT: | 0,61857 € |

