



MS0850500F080S1A | |
|---|---|
DigiKey Part Number | EG4535-ND |
Manufacturer | |
Manufacturer Product Number | MS0850500F080S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850500F080S1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 80gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPDT | Pretravel 0.043" (1.1mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,86560 € | 21,64 € |
| 50 | 0,81760 € | 40,88 € |
| 100 | 0,77240 € | 77,24 € |
| 270 | 0,71196 € | 192,23 € |
| 540 | 0,67259 € | 363,20 € |
| 1.080 | 0,63540 € | 686,23 € |
| 5.130 | 0,55900 € | 2.867,67 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

