



MS0850500F060S1C | |
|---|---|
DigiKey Part Number | MS0850500F060S1C-ND |
Manufacturer | |
Manufacturer Product Number | MS0850500F060S1C |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850500F060S1C Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPST-NO | Pretravel 0.043" (1.1mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,73750 € | 398,25 € |
| Unit Price without VAT: | 0,73750 € |
|---|---|
| Unit Price with VAT: | 0,87763 € |

