
MS0850500F060P1C | |
|---|---|
DigiKey Part Number | 141-MS0850500F060P1C-ND |
Manufacturer | |
Manufacturer Product Number | MS0850500F060P1C |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS0850500F060P1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 25gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | 0.043" (1.1mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,55181 € | 595,95 € |
| Unit Price without VAT: | 0,55181 € |
|---|---|
| Unit Price with VAT: | 0,65665 € |

