



LSS-130511A7-G | |
|---|---|
DigiKey Part Number | LSS-130511A7-G-ND |
Manufacturer | |
Manufacturer Product Number | LSS-130511A7-G |
Description | SWITCH SLIDE SP3T 500MA 50V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 7.00mm |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Mounting Type Through Hole |
Circuit SP3T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 105°C |
Switch Function On-On-On | Actuator Material Polyoxymethylene (Acetal) (POM) |
Current Rating (Amps) 500mA (DC) | Switch Travel 4.00mm |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |

