
LS2506F180C2A | |
|---|---|
DigiKey Part Number | 141-LS2506F180C2A-ND |
Manufacturer | |
Manufacturer Product Number | LS2506F180C2A |
Description | LS2506F180C2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS2506F180C2A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 180gf |
Part Status Active | Operating Position 0.787" (20.0mm) |
Circuit SPDT | Pretravel 0.185" (4.7mm) |
Switch Function On-Mom | Overtravel 0.031" (0.8mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,96600 € | 29,66 € |
| 25 | 2,74840 € | 68,71 € |
| 50 | 2,59360 € | 129,68 € |
| 100 | 2,44940 € | 244,94 € |
| 300 | 2,24480 € | 673,44 € |
| 500 | 2,16004 € | 1.080,02 € |
| 1.000 | 2,05554 € | 2.055,54 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

