
LS2501F350C2A | |
|---|---|
DigiKey Part Number | 141-LS2501F350C2A-ND |
Manufacturer | |
Manufacturer Product Number | LS2501F350C2A |
Description | LS2501F350C2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS2501F350C2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 350gf | |
Release Force | - | |
Operating Position | 0.581" (14.75mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | - | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,86500 € | 28,65 € |
| 25 | 2,65480 € | 66,37 € |
| 50 | 2,50540 € | 125,27 € |
| 100 | 2,36590 € | 236,59 € |
| 300 | 2,16777 € | 650,33 € |
| 500 | 2,08564 € | 1.042,82 € |
| 1.000 | 1,98432 € | 1.984,32 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

