
LS2500F400S1A | |
|---|---|
DigiKey Part Number | 141-LS2500F400S1A-ND |
Manufacturer | |
Manufacturer Product Number | LS2500F400S1A |
Description | LS2500F400S1A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS2500F400S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 400gf | |
Release Force | - | |
Operating Position | 0.565" (14.35mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | - | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,54240 € | 63,56 € |
| 50 | 2,39920 € | 119,96 € |
| 100 | 2,26540 € | 226,54 € |
| 300 | 2,07537 € | 622,61 € |
| 500 | 1,99648 € | 998,24 € |
| 1.000 | 1,89913 € | 1.899,13 € |
| 5.000 | 1,71391 € | 8.569,55 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

