
LS2500F400C2A | |
|---|---|
DigiKey Part Number | 141-LS2500F400C2A-ND |
Manufacturer | |
Manufacturer Product Number | LS2500F400C2A |
Description | LS2500F400C2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS2500F400C2A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 400gf |
Part Status Active | Operating Position 0.565" (14.35mm) |
Circuit SPDT | Pretravel 0.083" (2.1mm) |
Switch Function On-Mom | Overtravel 0.031" (0.8mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,70900 € | 27,09 € |
| 25 | 2,51080 € | 62,77 € |
| 50 | 2,36940 € | 118,47 € |
| 100 | 2,23730 € | 223,73 € |
| 300 | 2,04957 € | 614,87 € |
| 500 | 1,97166 € | 985,83 € |
| 1.000 | 1,87552 € | 1.875,52 € |
| 5.000 | 1,69260 € | 8.463,00 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

