



LS085R104F140C1C | |
|---|---|
DigiKey Part Number | LS085R104F140C1C-ND |
Manufacturer | |
Manufacturer Product Number | LS085R104F140C1C |
Description | SWITCH SNP ACT SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS085R104F140C1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 140gf | |
Release Force | 40gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | 0.205" (5.2mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,75824 € | 2.285,71 € |
| Unit Price without VAT: | 1,75824 € |
|---|---|
| Unit Price with VAT: | 2,09231 € |

