Similar




LS085R104F085C1A | |
|---|---|
DigiKey Part Number | LS085R104F085C1A-ND |
Manufacturer | |
Manufacturer Product Number | LS085R104F085C1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS085R104F085C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 85gf |
Packaging Bulk | Release Force 30gf |
Part Status Active | Operating Position 0.748" (19.0mm) |
Circuit SPDT | Pretravel 0.205" (5.2mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Lever, Simulated Roller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7-1Z10E9-263 | Honeywell Sensing and Productivity Solutions | 52.437 | 480-6236-ND | 3,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87824 € | 939,12 € |
| Unit Price without VAT: | 1,87824 € |
|---|---|
| Unit Price with VAT: | 2,23511 € |


