



LS085R102F120C1C | |
|---|---|
DigiKey Part Number | LS085R102F120C1C-ND |
Manufacturer | |
Manufacturer Product Number | LS085R102F120C1C |
Description | SWITCH SNP ACT SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS085R102F120C1C Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 40gf |
Part Status Active | Operating Position 0.610" (15.5mm) |
Circuit SPST-NO | Pretravel 0.161" (4.1mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,32200 € | 3.018,60 € |
| Unit Price without VAT: | 2,32200 € |
|---|---|
| Unit Price with VAT: | 2,76318 € |

