Similar
Similar
Similar
Similar
Similar




LS085R102F045C2A | |
|---|---|
DigiKey Part Number | LS085R102F045C2A-ND |
Manufacturer | |
Manufacturer Product Number | LS085R102F045C2A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS085R102F045C2A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.610" (15.5mm) |
Circuit SPDT | Pretravel 0.161" (4.1mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Lever, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15H16-CZ100A02 | Honeywell Sensing and Productivity Solutions | 0 | V15H16-CZ100A02-ND | 3,61493 € | Similar |
| V15H22-CZ100A02 | Honeywell Sensing and Productivity Solutions | 0 | V15H22-CZ100A02-ND | 3,87879 € | Similar |
| V15T16-CZ100A02 | Honeywell Sensing and Productivity Solutions | 1.139 | 480-5929-ND | 4,40000 € | Similar |
| V15T16-DZ200A02 | Honeywell Sensing and Productivity Solutions | 1.088 | 480-7117-ND | 4,37000 € | Similar |
| V15T16-EZ100A02 | Honeywell Sensing and Productivity Solutions | 1.058 | 480-5930-ND | 4,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,12310 € | 212,31 € |
| Unit Price without VAT: | 2,12310 € |
|---|---|
| Unit Price with VAT: | 2,52649 € |






