Image for LS085R100F080C2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS085R100F080C2A

DigiKey Part Number
141-LS085R100F080C2A-ND
Manufacturer
Manufacturer Product Number
LS085R100F080C2A
Description
SWITCH SNAP ACT SPDT 0.4VA 20V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
E-Switch
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
80gf
Packaging
Bulk
Release Force
25gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Pretravel
0.080" (2.0mm)
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
20 V
Operating Temperature
-25°C ~ 85°C
Voltage Rating - DC
20 V
Base Product Number
Actuator Type
Round (Pin Plunger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,62276 €1.622,76 €
Unit Price without VAT:1,62276 €
Unit Price with VAT:1,93108 €