
LS0851520F130V1C | |
|---|---|
DigiKey Part Number | 141-LS0851520F130V1C-ND |
Manufacturer | |
Manufacturer Product Number | LS0851520F130V1C |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 130gf |
Part Status Active | Mechanical Life 1,000,000 Cycles |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83785 € | 837,85 € |
| Unit Price without VAT: | 0,83785 € |
|---|---|
| Unit Price with VAT: | 0,99704 € |

