Similar
Similar
Similar
Similar




LS0851506F120C2A | |
|---|---|
DigiKey Part Number | LS0851506F120C2A-ND |
Manufacturer | |
Manufacturer Product Number | LS0851506F120C2A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851506F120C2A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 40gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.218" (5.5mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15H16-CZ100A06 | Honeywell Sensing and Productivity Solutions | 1.044 | V15H16-CZ100A06-ND | 3,74000 € | Similar |
| V15T16-CZ100A06 | Honeywell Sensing and Productivity Solutions | 0 | V15T16-CZ100A06-ND | 2,82592 € | Similar |
| V15T16-CZ200A06 | Honeywell Sensing and Productivity Solutions | 0 | V15T16-CZ200A06-ND | 3,09151 € | Similar |
| V15T16-EZ100A06 | Honeywell Sensing and Productivity Solutions | 882 | 480-5935-ND | 3,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23424 € | 1.234,24 € |
| Unit Price without VAT: | 1,23424 € |
|---|---|
| Unit Price with VAT: | 1,46875 € |





