
LS0851505F250S1A | |
|---|---|
DigiKey Part Number | 141-LS0851505F250S1A-ND |
Manufacturer | |
Manufacturer Product Number | LS0851505F250S1A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851505F250S1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 250gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.106" (2.7mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24412 € | 1.244,12 € |
| Unit Price without VAT: | 1,24412 € |
|---|---|
| Unit Price with VAT: | 1,48050 € |

