



LS0851505F160C2B | |
|---|---|
DigiKey Part Number | LS0851505F160C2B-ND |
Manufacturer | |
Manufacturer Product Number | LS0851505F160C2B |
Description | SWITCH SNAP ACT SPST-NC 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851505F160C2B Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 160gf |
Packaging Bulk | Release Force 40gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPST-NC | Pretravel 0.106" (2.7mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14062 € | 570,31 € |
| Unit Price without VAT: | 1,14062 € |
|---|---|
| Unit Price with VAT: | 1,35734 € |

