



LS0851505F160C1A | |
|---|---|
DigiKey Part Number | LS0851505F160C1A-ND |
Manufacturer | |
Manufacturer Product Number | LS0851505F160C1A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851505F160C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 160gf |
Packaging Bulk | Release Force 40gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.106" (2.7mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,50240 € | 37,56 € |
| 50 | 1,41920 € | 70,96 € |
| 100 | 1,34070 € | 134,07 € |
| 300 | 1,22517 € | 367,55 € |
| 500 | 1,17486 € | 587,43 € |
| 1.000 | 1,10983 € | 1.109,83 € |
| 5.000 | 1,00182 € | 5.009,10 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

