




LS0851504F085C1A | |
|---|---|
DigiKey Part Number | EG4528-ND |
Manufacturer | |
Manufacturer Product Number | LS0851504F085C1A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851504F085C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 85gf |
Packaging Bulk | Release Force 30gf |
Part Status Active | Operating Position 0.748" (19.0mm) |
Circuit SPDT | Pretravel 0.205" (5.2mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7-3E19E9-263 | Honeywell Sensing and Productivity Solutions | 1.382 | 480-5277-ND | 4,48000 € | Similar |
| V7-5F17D8-289 | Honeywell Sensing and Productivity Solutions | 176 | 480-5283-ND | 4,78000 € | Similar |
| V7-7H15D8-263-1 | Honeywell Sensing and Productivity Solutions | 110 | 480-2891-ND | 6,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,46200 € | 36,55 € |
| 50 | 1,38120 € | 69,06 € |
| 100 | 1,30490 € | 130,49 € |
| 300 | 1,19240 € | 357,72 € |
| 500 | 1,14346 € | 571,73 € |
| 1.000 | 1,08018 € | 1.080,18 € |
| 5.000 | 0,97314 € | 4.865,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


