



LS0851502F120C1C | |
|---|---|
DigiKey Part Number | LS0851502F120C1C-ND |
Manufacturer | |
Manufacturer Product Number | LS0851502F120C1C |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851502F120C1C Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 40gf |
Part Status Active | Operating Position 0.610" (15.5mm) |
Circuit SPST-NO | Pretravel 0.161" (4.1mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28266 € | 641,33 € |
| Unit Price without VAT: | 1,28266 € |
|---|---|
| Unit Price with VAT: | 1,52637 € |

