
LS0851502F045S1ABLUBLK | |
|---|---|
DigiKey Part Number | 141-LS0851502F045S1ABLUBLK-ND |
Manufacturer | |
Manufacturer Product Number | LS0851502F045S1ABLUBLK |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.610" (15.5mm) |
Circuit SPDT | Pretravel 0.161" (4.1mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80746 € | 903,73 € |
| Unit Price without VAT: | 1,80746 € |
|---|---|
| Unit Price with VAT: | 2,15088 € |

