



LS0851501F100C1A | |
|---|---|
DigiKey Part Number | LS0851501F100C1A-ND |
Manufacturer | |
Manufacturer Product Number | LS0851501F100C1A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851501F100C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 30gf |
Part Status Active | Operating Position 0.602" (15.3mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26918 € | 634,59 € |
| Unit Price without VAT: | 1,26918 € |
|---|---|
| Unit Price with VAT: | 1,51032 € |

