



LS0851500F250V1C | |
|---|---|
DigiKey Part Number | LS0851500F250V1C-ND |
Manufacturer | |
Manufacturer Product Number | LS0851500F250V1C |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LS0851500F250V1C Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 250gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.080" (2.0mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04446 € | 522,23 € |
| Unit Price without VAT: | 1,04446 € |
|---|---|
| Unit Price with VAT: | 1,24291 € |

