Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
LS0851500F100C1A
LS0851500F100C1A
Additional Requirements for Selecting a Switch

LS0851500F100C1A

DigiKey Part Number
EG4518-ND
Manufacturer
Manufacturer Product Number
LS0851500F100C1A
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LS0851500F100C1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
100gf
Release Force
30gf
Operating Position
0.579" (14.7mm)
Pretravel
0.080" (2.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.381
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,34100 €13,41 €
251,24360 €31,09 €
501,17480 €58,74 €
1001,11000 €111,00 €
3001,01437 €304,31 €
5000,97270 €486,35 €
1.0000,91890 €918,90 €
5.0000,81744 €4.087,20 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €