



LP6OA1ASWW | |
|---|---|
DigiKey Part Number | LP6OA1ASWW-ND |
Manufacturer | |
Manufacturer Product Number | LP6OA1ASWW |
Description | SWITCH PUSH SPST-NO 12MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP6OA1ASWW Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, White/White |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 12mA (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 6,77716 € | 13.012,15 € |
| Unit Price without VAT: | 6,77716 € |
|---|---|
| Unit Price with VAT: | 8,06482 € |

