


LP4OA1PBNNR | |
|---|---|
DigiKey Part Number | 141-LP4OA1PBNNR-ND |
Manufacturer | |
Manufacturer Product Number | LP4OA1PBNNR |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4OA1PBNNR Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Square, Button (Not Included) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,65094 € | 1.783,02 € |
| Unit Price without VAT: | 1,65094 € |
|---|---|
| Unit Price with VAT: | 1,96462 € |

