
LP4EE1PBNNN | |
|---|---|
DigiKey Part Number | 141-LP4EE1PBNNN-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBNNN |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBNNN Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 70°C |
Type Standard | Mechanical Life 50,000 Cycles |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 2,08553 € | 2.252,37 € |
| Unit Price without VAT: | 2,08553 € |
|---|---|
| Unit Price with VAT: | 2,48178 € |

