
LP4EE1PBCBW | |
|---|---|
DigiKey Part Number | 141-LP4EE1PBCBW-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBCBW |
Description | Switches |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBCBW Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Through Hole | Illumination Voltage (Nominal) 3.5 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,58410 € | 3.584,10 € |
| Unit Price without VAT: | 3,58410 € |
|---|---|
| Unit Price with VAT: | 4,26508 € |

