
LP4EE1PBCBN | |
|---|---|
DigiKey Part Number | 141-LP4EE1PBCBN-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBCBN |
Description | Switches |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBCBN Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Blue |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48394 € | 2.483,94 € |
| Unit Price without VAT: | 2,48394 € |
|---|---|
| Unit Price with VAT: | 2,95589 € |

