
LP4EE1PBBTY | |
|---|---|
DigiKey Part Number | 141-LP4EE1PBBTY-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBBTY |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBBTY Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Yellow |
Mounting Type Through Hole | Illumination Voltage (Nominal) 1.7 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,94878 € | 265,39 € |
| Unit Price without VAT: | 2,94878 € |
|---|---|
| Unit Price with VAT: | 3,50905 € |

