
LP4EE1PBBTR | |
|---|---|
DigiKey Part Number | 141-LP4EE1PBBTR-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBBTR |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBBTR Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 1.9 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23813 € | 2.238,13 € |
| Unit Price without VAT: | 2,23813 € |
|---|---|
| Unit Price with VAT: | 2,66337 € |

