
LP4EE1PBAYW | |
|---|---|
DigiKey Part Number | 141-LP4EE1PBAYW-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBAYW |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBAYW Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Through Hole | Illumination Voltage (Nominal) 3.2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,67050 € | 3.964,14 € |
| Unit Price without VAT: | 3,67050 € |
|---|---|
| Unit Price with VAT: | 4,36790 € |

