



LP4EE1PBABB | |
|---|---|
DigiKey Part Number | LP4EE1PBABB-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBABB |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBABB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Through Hole | Illumination Voltage (Nominal) 3.5 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64328 € | 2.643,28 € |
| Unit Price without VAT: | 2,64328 € |
|---|---|
| Unit Price with VAT: | 3,14550 € |

