



LP37OACGY | |
|---|---|
DigiKey Part Number | EG4850TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP37OACGY |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LP37OACGY Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Yellow |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2.1 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 250mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,68671 € | 2.109,02 € |
| Unit Price without VAT: | 4,68671 € |
|---|---|
| Unit Price with VAT: | 5,57718 € |

