Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

LP37OACGR

DigiKey Part Number
EG4849TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP37OACGR
Description
SWITCH PUSH SPDT 0.25A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LP37OACGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tape & Reel (TR)
Color - Actuator/Cap
Black
Part Status
Active
Illumination Type, Color
LED, Red
Mounting Type
Surface Mount, Right Angle
Illumination Voltage (Nominal)
2.3 VDC
Type
Standard, Illuminated
Termination Style
Gull Wing
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
30,000 Cycles
Current Rating (Amps)
250mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4504,68671 €2.109,02 €
Manufacturers Standard Package
Unit Price without VAT:4,68671 €
Unit Price with VAT:5,57718 €