



LP37OACGG | |
|---|---|
DigiKey Part Number | EG4848TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP37OACGG |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LP37OACGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,74571 € | 2.135,57 € |
| Unit Price without VAT: | 4,74571 € |
|---|---|
| Unit Price with VAT: | 5,64739 € |

