




LP2S1WHTBLU-N | |
|---|---|
DigiKey Part Number | EG4840-ND |
Manufacturer | |
Manufacturer Product Number | LP2S1WHTBLU-N |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP2S1WHTBLU-N Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Through Hole | Illumination Voltage (Nominal) 3.5 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 1mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,68480 € | 92,12 € |
| 60 | 3,48383 € | 209,03 € |
| 120 | 3,33208 € | 399,85 € |
| 300 | 3,14127 € | 942,38 € |
| 540 | 3,02443 € | 1.633,19 € |
| 1.020 | 2,90270 € | 2.960,75 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

