
LP1OA1AGY | |
|---|---|
DigiKey Part Number | 141-LP1OA1AGY-ND |
Manufacturer | |
Manufacturer Product Number | LP1OA1AGY |
Description | SWITCH PB SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LP1OA1AGY Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.0, 2.1 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,65829 € | 1.671,56 € |
| Unit Price without VAT: | 1,65829 € |
|---|---|
| Unit Price with VAT: | 1,97337 € |

